895-027-541-404

Heilind Number:EDA895-027-541-404
Manufacturer:EDAC
Manufacturer Number:895-027-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-541-404

Detailed Description

Efficiently connect and power your devices with our 27-position Board To Board PCB Connector. Featuring a sleek black design, this connector guarantees seamless performance with an amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material. Crafted with precision, it ensures reliable conductivity with Copper Alloy contact material and a pitch of .1 inch. The straight mount orientation and compact size make it ideal for various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it offers versatility and durability for your connectivity needs. Trust in our connector for high-quality, dependable performance in every use.