895-027-541-408

Heilind Number:EDA895-027-541-408
Manufacturer:EDAC
Manufacturer Number:895-027-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-541-408

Detailed Description

Enhance connectivity on your PCB with this straight-mount Card Edge Connector. Designed for seamless integration, it features 27 positions on a single row with a pitch of .1 inches for efficient data transfer. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Contact points made of Copper Alloy guarantee reliable conductivity, while operating smoothly in a wide temperature range from -40 to 105°C. Perfect for various electronic applications, this black connector offers optimal performance and longevity. Upgrade your connectivity solutions today.