895-027-541-602

Heilind Number:EDA895-027-541-602
Manufacturer:EDAC
Manufacturer Number:895-027-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-541-602

Detailed Description

Enhance connectivity on your PCB with this high-quality board-to-board card edge connector. Designed for seamless integration, it features 27 positions with a single row configuration, perfect for streamlined installations. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures robust durability while meeting safety standards. Copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in diverse environments. Its straight mount orientation simplifies setup, making it a must-have component for your electronic projects.