895-027-541-612

Heilind Number:EDA895-027-541-612
Manufacturer:EDAC
Manufacturer Number:895-027-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-541-612

Detailed Description

Elevate your PCB connectivity with our cutting-edge 27-position board-to-board connector. Designed for seamless integration, this sleek black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durable performance even in challenging environments. Crafted with precision, its copper alloy contacts guarantee reliable power transfer at an amperage of 3A. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission while conserving space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a tech enthusiast or a professional in the field, our connector is a must-have for enhancing your PCB setup. Experience seamless connectivity like never before with this essential component.