895-027-542-101

Heilind Number:EDA895-027-542-101
Manufacturer:EDAC
Manufacturer Number:895-027-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 27 positions with a single row layout and a .1-inch pitch, ensuring reliable data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee longevity, even in harsh environments. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.