895-027-558-102

Heilind Number:EDA895-027-558-102
Manufacturer:EDAC
Manufacturer Number:895-027-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-558-102

Detailed Description

Enhance your electronic connections with this cutting-edge board-to-board PCB connector, featuring 27 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance copper alloy contacts, it ensures reliable power transfer at an amperage of 3A. The right-angle mount orientation offers versatile installation options, while the compact .1" pitch and .2" row spacing optimize PCB real estate. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees efficiency even in demanding environments. Upgrade your connectivity solutions with this essential component, a must-have in any engineer's toolkit.