895-027-558-403

Heilind Number:EDA895-027-558-403
Manufacturer:EDAC
Manufacturer Number:895-027-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-558-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 27 positions in a single row, allowing for optimal signal transmission. Its durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging environments. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation offers flexibility in installation. With a low amperage of 3A and a pitch of .1 inches, this connector is perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for industrial use. Elevate your PCB assembly with this essential component.