895-027-558-404

Heilind Number:EDA895-027-558-404
Manufacturer:EDAC
Manufacturer Number:895-027-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-558-404

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration in electronic systems, this connector boasts 27 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees long-lasting reliability. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving installations. With an operating temperature range of -40 to 105 °C, it offers exceptional versatility in various environments. Trust in this connector for optimal performance in your electronic projects.