895-027-558-412

Heilind Number:EDA895-027-558-412
Manufacturer:EDAC
Manufacturer Number:895-027-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-558-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 27 positions with a single row configuration, ensuring optimal efficiency in your circuitry. Crafted with precision, it features copper alloy contacts for reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability, even in harsh environments. With a pitch of .1 inches and right-angle mount orientation, it offers flexibility in installation, while the wide operating temperature range of -40 to 105°C caters to diverse application needs. Elevate your electronic assemblies with this black-colored connector, a must-have in your inventory.