895-027-558-602

Heilind Number:EDA895-027-558-602
Manufacturer:EDAC
Manufacturer Number:895-027-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-558-602

Detailed Description

Enhance your device connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 27 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee long-lasting reliability, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Elevate your PCB assembly with this essential component.