895-027-558-604

Heilind Number:EDA895-027-558-604
Manufacturer:EDAC
Manufacturer Number:895-027-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-558-604

Detailed Description

Enhance connectivity within your electronic components with our premium Board To Board PCB Connector. Designed for seamless integration, this connector features 27 positions with a .1-inch pitch, ensuring efficient data transfer. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Polyphenylene Sulfide housing, it guarantees durability and reliability in any application. The right-angle mount orientation allows for easy PCB assembly, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Suitable for a variety of devices, this black connector is a must-have for any project requiring secure and stable interconnection. Upgrade your connectivity solutions today.