895-027-559-102

Heilind Number:EDA895-027-559-102
Manufacturer:EDAC
Manufacturer Number:895-027-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-559-102

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in black, UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and safety. The 27 copper alloy contact positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, guarantee reliable data transmission. With a 3A amperage and an operating temperature range of -40 to 105°C, it's suitable for various environments. Its right angle mount orientation offers flexibility in board assembly. Elevate your electronic projects with this essential component.