895-027-559-412

Heilind Number:EDA895-027-559-412
Manufacturer:EDAC
Manufacturer Number:895-027-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-559-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Engineered for precision, it features 27 positions in a single row, ensuring seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in harsh environments. The right-angle mount orientation and .1-inch pitch allow for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Elevate your system's efficiency with this essential connector.