895-027-559-604

Heilind Number:EDA895-027-559-604
Manufacturer:EDAC
Manufacturer Number:895-027-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-559-604

Detailed Description

Connect with precision using our 27-position Board To Board PCB Connector, designed for seamless integration in your electronic projects. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees optimal performance and reliability. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability even in challenging environments, while the copper alloy contact material guarantees efficient conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding applications. Its right-angle mount orientation offers flexibility in installation, making it an essential component for your PCB connections. Explore our range of connectors for more options to suit your needs.