895-028-500-101

Heilind Number:EDA895-028-500-101
Manufacturer:EDAC
Manufacturer Number:895-028-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-500-101

Detailed Description

Upgrade your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions in a single row, ensuring optimal connectivity for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any operating environment. Crafted with copper alloy contacts, it provides reliable conductivity and signal transmission. Whether you're working on industrial machinery, telecommunications systems, or consumer electronics, this connector is essential for maintaining seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector to deliver superior performance and longevity for all your PCB connectivity needs.