895-028-500-201

Heilind Number:EDA895-028-500-201
Manufacturer:EDAC
Manufacturer Number:895-028-500-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-500-201

Detailed Description

Enhance your electronic connections with our sleek Black Board to Board PCB Connector. Designed for seamless integration, this component features 28 positions and a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in any application. With a compact pitch of .1 inch and row spacing of .2 inch, it facilitates efficient circuitry layout. The copper alloy contacts guarantee secure transmissions, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.