895-028-500-404

Heilind Number:EDA895-028-500-404
Manufacturer:EDAC
Manufacturer Number:895-028-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-500-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-500-404

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector features 28 positions in a single row, allowing for efficient data transfer and power delivery. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, even in challenging environments. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing enable precise and secure board-to-board connections. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and dependable for a variety of applications. Upgrade your connectivity solutions with this essential component.