895-028-500-412

Heilind Number:EDA895-028-500-412
Manufacturer:EDAC
Manufacturer Number:895-028-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-500-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-500-412

Detailed Description

Enhance your connectivity with this state-of-the-art Board To Board PCB Connector, designed for seamless integration in various electronic setups. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures optimal durability and safety. With a single row layout and a total of 28 positions, this connector offers efficient and reliable performance. The copper alloy contact material guarantees high conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for all your PCB connectivity needs. Elevate your electronic projects with its straight mount orientation and maximize efficiency like never before.