895-028-500-508

Heilind Number:EDA895-028-500-508
Manufacturer:EDAC
Manufacturer Number:895-028-500-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-500-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-500-508

Detailed Description

Enhance connectivity within your electronic systems with this high-quality board-to-board PCB connector. Featuring a sleek black design with a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in demanding environments. With two rows of 28 positions each and a pitch of .1 inch, it offers ample space for seamless data transfer. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic setup.