895-028-520-101

Heilind Number:EDA895-028-520-101
Manufacturer:EDAC
Manufacturer Number:895-028-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-520-101

Detailed Description

Enhance connectivity with our cutting-edge Board To Board PCB Connectors, designed for seamless integration in electronic assemblies. Crafted with precision, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in all applications. Featuring a single row layout with 28 copper alloy contact positions, they offer reliable power transmission at an amperage of 3A. With a pitch of .1in and row spacing of .2in, these connectors provide efficient signal transfer while maintaining optimal board space. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee high performance even in extreme environments. Ideal for various electronic projects, these connectors are a must-have for professionals in the industry. Elevate your connectivity solutions with ease and efficiency using our premium Board To Board PCB Connectors.