895-028-520-102

Heilind Number:EDA895-028-520-102
Manufacturer:EDAC
Manufacturer Number:895-028-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-520-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 28 positions, ensuring optimal signal transmission. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. Each contact is made of high-quality Copper Alloy, offering excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient PCB assembly. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic designs with this essential connector, a must-have in any professional workspace.