895-028-520-103

Heilind Number:EDA895-028-520-103
Manufacturer:EDAC
Manufacturer Number:895-028-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-520-103

Detailed Description

Upgrade your connectivity with our high-quality 28-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. The copper alloy contacts provide reliable conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee performance efficiency. Perfect for various electronic applications, this black connector is a must-have for your PCB projects.