895-028-520-104

Heilind Number:EDA895-028-520-104
Manufacturer:EDAC
Manufacturer Number:895-028-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-520-104

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and a pitch of .1 inch, it offers easy and efficient assembly. The 28 copper alloy contacts ensure reliable power transfer, while the -40 to 105 °C operating temperature range guarantees performance in various environments. Trust in our connector for optimal functionality and longevity in your electronic projects.