895-028-520-112

Heilind Number:EDA895-028-520-112
Manufacturer:EDAC
Manufacturer Number:895-028-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-520-112

Detailed Description

Enhance your PCB connectivity with this high-quality 28-position board-to-board connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. Its copper alloy contact material ensures reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. With a straight mount orientation, it facilitates convenient PCB connections, making it a must-have component for your electronic projects.