895-028-520-201

Heilind Number:EDA895-028-520-201
Manufacturer:EDAC
Manufacturer Number:895-028-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-520-201

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic systems, this essential component boasts a sleek black exterior and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. With 28 positions spread across two rows and a pitch of .1 inches, it offers ample connectivity options with precise signal transmission. Crafted with copper alloy contacts, it guarantees efficient power delivery with an amperage of 3A. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures consistent performance in any environment. Upgrade your PCB setup with this essential connector, a must-have for seamless connectivity in your projects.