895-028-520-212

Heilind Number:EDA895-028-520-212
Manufacturer:EDAC
Manufacturer Number:895-028-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-520-212

Detailed Description

Enhance your connectivity with this 28-position straight-mount Board To Board PCB Connector. Designed for seamless integration, it features a pitch of .1 inches and row spacing of .2 inches, ensuring precision in your PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliable performance even in challenging environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications with ease. Elevate your PCB assembly with this high-quality connector, a must-have in any electronic setup.