895-028-520-503

Heilind Number:EDA895-028-520-503
Manufacturer:EDAC
Manufacturer Number:895-028-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-520-503

Detailed Description

Enhance your circuit connectivity with this high-performing Board To Board PCB Connector. Designed for efficiency, it features two rows with a total of 28 positions, allowing for seamless interconnection between boards. The straight mount orientation and compact .1 inch pitch ensure a secure and space-saving fit. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, this connector guarantees long-lasting performance even in demanding environments. With a wide operating temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your electronic setups with this essential component for optimal functionality.