895-028-520-504

Heilind Number:EDA895-028-520-504
Manufacturer:EDAC
Manufacturer Number:895-028-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-520-504

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 28 positions, offering ample space for efficient data transmission. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all operating conditions. With a low pitch of .1 inches and row spacing of .2 inches, precision alignment is guaranteed. Each contact is made from reliable Copper Alloy, providing optimal conductivity. Whether for commercial or industrial use, this connector is a versatile solution. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures compatibility in various environments. Upgrade your PCB setup with this essential component for seamless connectivity.