895-028-520-508

Heilind Number:EDA895-028-520-508
Manufacturer:EDAC
Manufacturer Number:895-028-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-520-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-520-508

Detailed Description

Enhance your PCB connectivity with our Black Board-to-Board Connector, featuring a reliable amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide for durability, this connector boasts two rows with a total of 28 positions, ensuring seamless data transfer. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your electronic systems with this essential component.