895-028-520-512

Heilind Number:EDA895-028-520-512
Manufacturer:EDAC
Manufacturer Number:895-028-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-520-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring both reliability and aesthetics. With two rows and a pitch of .1 inches, it offers 28 positions for secure connections, all with copper alloy contact material for optimal conductivity. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various applications in the electronics industry. Upgrade your PCB connections today with this essential component.