895-028-520-602

Heilind Number:EDA895-028-520-602
Manufacturer:EDAC
Manufacturer Number:895-028-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-520-602

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Featuring 28 positions in a single row layout, this connector ensures seamless integration, ideal for various electronic applications. With a black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. The contact material, crafted from Copper Alloy, guarantees reliable performance. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your PCB connections with this essential component.