895-028-520-603

Heilind Number:EDA895-028-520-603
Manufacturer:EDAC
Manufacturer Number:895-028-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-520-603

Detailed Description

Elevate your connectivity game with our high-performance Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety and durability. With a single row design and a pitch of .1 inch, it offers precise and efficient connection capabilities. Crafted with Copper Alloy contacts, it ensures reliable conductivity for your electronic devices. Featuring 28 positions and a straight mount orientation, it facilitates easy and secure installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of environments. Upgrade your circuitry with this essential component.