895-028-520-604

Heilind Number:EDA895-028-520-604
Manufacturer:EDAC
Manufacturer Number:895-028-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-520-604

Detailed Description

Enhance connectivity in your electronic projects with this versatile 28-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable performance in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB or card edge connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your toolbox. Elevate your projects with easy, secure, and high-speed data transmission.