895-028-520-608

Heilind Number:EDA895-028-520-608
Manufacturer:EDAC
Manufacturer Number:895-028-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-520-608

Detailed Description

Enhance connectivity within your electronic systems with this 28-position Card Edge Connector. Designed for seamless integration on PCBs, this straight-mount connector boasts reliable copper alloy contacts and sturdy UL 94V-0 Polyphenylene Sulfide housing. With a pitch of .1 inch and row spacing of .2 inches, it ensures efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your setup with this high-performance connector, a must-have in any engineer's toolkit.