895-028-520-612

Heilind Number:EDA895-028-520-612
Manufacturer:EDAC
Manufacturer Number:895-028-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-520-612

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, its 28 positions and single row layout ensure efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in harsh conditions. With a contact material of Copper Alloy, you can count on stable and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its black color and straight mount orientation make it not just functional but also visually sleek on your board. Upgrade your connectivity solutions with this essential component.