895-028-520-802

Heilind Number:EDA895-028-520-802
Manufacturer:EDAC
Manufacturer Number:895-028-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Featuring a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, it ensures optimal durability for long-lasting use. With two rows and a total of 28 positions, this connector offers ample connectivity options for your circuit board. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Designed for straight mount orientation, it streamlines the installation process. Upgrade your connection solutions with this essential component for seamless performance.