895-028-520-803

Heilind Number:EDA895-028-520-803
Manufacturer:EDAC
Manufacturer Number:895-028-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-520-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is meticulously engineered with precision and durability in mind. With an amperage of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees exceptional safety and reliability. Boasting two rows and 28 positions, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch ensure optimal signal conductivity. Designed for seamless integration, its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its superior quality and performance for all your PCB connection needs.