895-028-520-807

Heilind Number:EDA895-028-520-807
Manufacturer:EDAC
Manufacturer Number:895-028-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-520-807

Detailed Description

Enhance connectivity within your electronic devices with this dual-row black board-to-board PCB connector. Crafted with precision, it features 28 positions with a pitch of .1 inches, ideal for intricate circuitry. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each row is spaced .2 inches apart, facilitating seamless integration. Constructed with copper alloy contacts, it guarantees reliable conductivity. The straight mount orientation offers easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its high performance and quality to optimize your connectivity solutions.