895-028-520-808

Heilind Number:EDA895-028-520-808
Manufacturer:EDAC
Manufacturer Number:895-028-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-520-808

Detailed Description

Enhance connectivity on your PCB with this dual-row black Card Edge Connector. Designed for high-performance applications, it features 28 copper alloy contact positions, ensuring reliable power delivery at an amperage of 3A. The UL 94V-0 Polyphenylene Sulfide housing material offers exceptional durability, while a .1-inch pitch and .2-inch row spacing facilitate seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector guarantees stable performance in diverse environments. Perfect for professionals in need of secure and efficient board-to-board connections.