895-028-521-101

Heilind Number:EDA895-028-521-101
Manufacturer:EDAC
Manufacturer Number:895-028-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-521-101

Detailed Description

Enhance connectivity in your electronic applications with this high-performance Board To Board PCB Connector. Boasting a sleek black design, it features 28 positions in a single row, ensuring seamless data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. Its copper alloy contacts provide reliable conductivity, even in challenging environments. Ideal for various PCB assembly needs, this connector offers straight mount orientation and operates efficiently in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.