895-028-521-107

Heilind Number:EDA895-028-521-107
Manufacturer:EDAC
Manufacturer Number:895-028-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Featuring 28 positions in a single row, it ensures seamless data transmission with a pitch of .1 inches. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in challenging environments. Crafted with copper alloy contacts, it offers optimal conductivity while withstanding frequent use. With a straight mount orientation and a compact design, it is ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.Upgrade your electronic devices with this essential component, ensuring efficient data transfer and reliable performance.