895-028-521-201

Heilind Number:EDA895-028-521-201
Manufacturer:EDAC
Manufacturer Number:895-028-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-521-201

Detailed Description

Enhance your PCB connectivity with our 28-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a compact .1 inch pitch and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. Suitable for a wide range of applications, it offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.