895-028-521-203

Heilind Number:EDA895-028-521-203
Manufacturer:EDAC
Manufacturer Number:895-028-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 28 positions, offering ample space for secure linking. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety in operation. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated. Its straight mount orientation further simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Elevate your electronic assemblies with this essential component.