895-028-521-208

Heilind Number:EDA895-028-521-208
Manufacturer:EDAC
Manufacturer Number:895-028-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-521-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring two rows of Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transfer. The connector offers 28 positions for seamless integration on your PCB. Designed for straight mount orientation, it ensures a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your device's connectivity with this reliable Board To Board PCB Connector.