895-028-521-403

Heilind Number:EDA895-028-521-403
Manufacturer:EDAC
Manufacturer Number:895-028-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-521-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts 28 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability even in harsh operating environments, withstanding temperatures from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless assembly. Elevate your electronic designs with this essential connector, perfect for a wide range of applications.