895-028-521-404

Heilind Number:EDA895-028-521-404
Manufacturer:EDAC
Manufacturer Number:895-028-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-521-404

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a straight mount orientation with 28 positions on a single row, ensuring efficient and reliable connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, they guarantee both robustness and conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in their design, making them ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the harshest environments, guaranteeing optimal performance. Elevate your connectivity solutions with these black connectors, a must-have in any PCB setup.