895-028-521-407

Heilind Number:EDA895-028-521-407
Manufacturer:EDAC
Manufacturer Number:895-028-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-521-407

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. This straight-mount connector boasts a sleek black design, crafted for durability with UL 94V-0 Polyphenylene Sulfide housing material. Featuring 28 positions and a 1-row configuration, it facilitates seamless data transmission. The copper alloy contact material ensures reliable conductivity, while its 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Elevate your electronics projects with this essential component, a must-have for any professional or hobbyist.