895-028-521-408

Heilind Number:EDA895-028-521-408
Manufacturer:EDAC
Manufacturer Number:895-028-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-521-408

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring 28 positions and a sleek black design, it ensures seamless data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB integration. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications. Upgrade your connectivity solutions with this essential component.