895-028-521-412

Heilind Number:EDA895-028-521-412
Manufacturer:EDAC
Manufacturer Number:895-028-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-521-412

Detailed Description

Experience seamless connectivity with our 28-position Board To Board PCB Connector. Designed for optimal performance, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in high-temperature environments ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Ideal for various electronic applications, this black connector is a versatile choice for your connectivity needs.