895-028-521-502

Heilind Number:EDA895-028-521-502
Manufacturer:EDAC
Manufacturer Number:895-028-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-028-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-028-521-502

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 28 positions spread across two rows with a pitch of .1 inches and row spacing of .2 inches. The durable housing, made from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation in diverse environments, with a wide operating temperature range of -40 to 105°C. Crafted with precision, the connector boasts copper alloy contact material for optimal conductivity, while its straight mount orientation simplifies installation. Ideal for professional use, this black connector guarantees efficient power transfer at a steady amperage of 3A. Upgrade your connectivity solutions with this essential component.